You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GXT 836 EVOCX RGB Illuminated USB Gaming Keyboard, Black - 

24726

24726 - GXT 836 EVOCX RGB Illuminated USB Gaming Keyboard, Black
24726 - GXT 836 EVOCX RGB Illuminated USB Gaming Keyboard, Black
24726 - GXT 836 EVOCX RGB Illuminated USB Gaming Keyboard, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
24726
Order Code:
CS37232
Product Range
Trust Gaming
Also Known As:
GTIN UPC EAN: 8713439247268

Product Range Selector (Trust Gaming)

See all from this product range

Product Overview

The Evocx is a stylish gaming keyboard with a full size key layout and RGB rainbow wave illumination to set the right tone. The keyboard features twelve dedicated multimedia function keys and a special Gaming mode to disable the Windows key so you can game worry-free! The keyboard also utilises an sustainable design and is made with recycled materials to reduce environmental impact.
  • Full size UK layout keyboard with 114 keys
  • Soft-touch membrane mechanism ensures reduced noise during intense gaming sessions
  • 12 Dedicated multimedia function keys
  • Anti-ghosting effect for up to 25 keys
  • Gaming mode disables the Windows key
  • Rainbow wave LED illumination with 6 colour zones and special effects
  • Three step height adjustment and anti-slip feet
  • Eco-friendly design, made with 78% recycled material
  • Plug and play USB interface
  • Supports Windows 10/11, macOS and Chrome OS
  • Dimensions (HxWxD): 35x454x193mm
  • 2 Year manufacturer warranty

Contents

Keyboard and user guide

Product Information


:
Wired

:
USB

:
Standard

:
Black

:
No

:
Trust Gaming

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8713439247268

2 In stock Need more?

???PF_PDP_RSP_SUP???

£17.02 ( £20.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.02 (£20.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --