You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fyda USB Optical Mouse, Black -
24728
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24728
- Order Code:
- CS36054
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439247282
- Technical Datasheet:
- 24728 Datasheet
Product Overview
- Ergonomic curved design for comfortable long-term use
- Six button layout includes two side buttons for browser control
- Four step adjustable cursor speed (600/1400/2800/5000dpi)
- Plug and play USB interface with 1.5m lead
- Environmentally friendly construction, made with 52% recycled materials
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 44x84x120mm
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black, Silver
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.06 (£20.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























