You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bayo Wireless Rechargeable Ergonomic Mouse, Black -
24731
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24731
- Order Code:
- CS35943
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439247312
Product Overview
- Ergonomic vertical design reduces wrist strain for long-term working comfort
- Six button layout includes two side buttons for additional forward/backward control
- Stylish full RGB multicolour LED strip to brighten up your workspace
- Rechargeable design with convenient on/off button and low battery indicator
- Five step adjustable cursor speed (800/1200/1600/2000/2400dpi)
- 2.4GHz RF Wireless technology with 10m working range
- Plug and play nano USB receiver that can easily be stored inside the mouse for transport
- Mouse charges with the included USB-C lead
- Environmentally friendly construction, the Bayo mouse is made with 79% recycled plastic
- Supports Windows 10/11, macOS 10.15/11/12 and Chrome OS
Contents
Mouse, USB receiver, USB-C lead and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.58 (£34.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























