You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ozaa+ Multi-Device Rechargeable Wireless Optical Mouse, White -
24935
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24935
- Order Code:
- CS37224
- Product Range
- Trust Ozaa
- Also Known As:
- GTIN UPC EAN: 8713439249354
- Technical Datasheet:
- 24935 Datasheet
Product Range Selector (Trust Ozaa)
See all from this product rangeProduct Overview
- Switch between three devices via 2.4GHz USB receiver and 2 Bluetooth channels
- Six button layout with extra thumb scroll wheel for horizontal scrolling
- Silent-click buttons reduce noise and distractions for colleagues
- Built-in rechargeable battery with LED battery level indicator
- Adjustable cursor speed (800/1600/3200dpi)
- Storable USB micro receiver with 10m wireless range
- Simple recharging via the included USB-C lead
- Eco friendly design, made with 60% recycled materials
- Supports Windows 10/11, macOS 11/12/13 and Chrome OS
- Dimensions (HxWxD): 46x80x120mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, charging cable and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- White
- :
- Trust Ozaa
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.68 (£48.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























