You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mydo Silent Wireless Optical Mouse, Black -
25084
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25084
- Order Code:
- CS38277
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439250848
- Technical Datasheet:
- 25084 Datasheet
Product Overview
- Versatile ambidextrous design, suitable for use with either hand
- Silent click mouse buttons reduce distractions during work
- Adjustable cursor speed with dedicated button (1000-1800dpi)
- Plug & play setup with 10m wireless operating range
- Powered by 1x AA battery (battery included)
- Supplied in FSC®-certified packaging and made with 82% recycled materials
- Supports Windows 10/11, macOS 11/12/13 and Chrome OS
- Dimensions (HxWxD): 35x70x104mm
- 5 Year limited manufacturer warranty
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.67 (£14.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























