You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 925 REDEX II RGB Illuminated Gaming Mouse, Black -
25125
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25125
- Order Code:
- CS37222
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439251258
- Technical Datasheet:
- 25125 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- 6 Button layout with two easy to reach thumb buttons
- Long life operation with durable Kaih switches that last up to 80 million clicks
- Laser sensor with adjustable mouse speed (200-10000dpi) to suit your gaming
- 125/500/1000Hz polling rate with physical slider underneath
- Full RGB LED lighting with adjustable colours and effects
- High speed USB 2.0 connection
- Extra long 1.8m cable for flexible use
- Compatible with Windows 10/11
- Eco friendly construction, made from 55% recycled material (PCR)
- Dimensions (HxWxD): 41x63x125mm
- 2 Year manufacturer warranty
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Laser
- :
- Standard
- :
- Black
- :
- Trust Gaming
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.62 (£27.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























