You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primo Privacy Filter for Laptop Displays, 15.6" -
25195
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25195
- Order Code:
- CS37231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439251951
- Technical Datasheet:
- 25195 Datasheet
Product Overview
- Provides a clear 60° viewing angle for a 15.6" laptop display
- Additional anti-glare and anti-scratch protection for your display
- Blue light filter protects your eyes from harmful blue light
- Quick and easy installation
- 2 Year manufacturer warranty
Contents
Privacy filter, mounting strips and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 194mm
- :
- 344mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.67 (£38.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























