You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TM-270 Wireless Rechargeable Ergonomic Mouse, Black -
25371
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25371
- Order Code:
- CS37229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439253719
- Technical Datasheet:
- 25371 Datasheet
Product Overview
- Ergonomic design with 57 degree angle that reduces strain for optimal working comfort
- Six button layout includes two side buttons for additional forward/backward control
- Rechargeable design with convenient on/off button and low battery indicator
- Four step adjustable cursor speed (800/1200/1600/2400dpi)
- 2.4GHz RF Wireless technology with 10m working range
- Plug and play USB micro receiver
- Mouse charges with the included USB-C lead
- Environmentally friendly construction, the TM-270 mouse is made with 70% recycled material
- Supplied in plain brown box packaging
- Supports Windows 10/11, macOS 12/13/14 and Chrome OS
- Dimensions (HxWxD): 73x77x120mm
Contents
Mouse, USB receiver, USB-C lead and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.65 (£37.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























