You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black - 

25463

25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black
25463 - Ayda Bluetooth Wireless ENC On-Ear Stereo Headset, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
25463
Order Code:
CS38286
Product Range
Trust Ayda Headsets
Also Known As:
GTIN UPC EAN: 8713439254631
Technical Datasheet:
25463   Datasheet
See all Technical Docs

Product Range Selector (Trust Ayda Headsets)

See all from this product range

Product Overview

The Trust Ayda headset has been designed to provide complete freedom of movement, thanks to a 10m Bluetooth wireless range, meaning you can even take meetings from wherever you like. Don't miss out on important calls with all-day battery life; with up to 24 hours non-stop use and the ability to fully recharge in hours. Dual ENC noise-cancelling microphone to ensure your voice is crystal clear. Built and designed to reduce environmental impact, the headset is made with recycled materials for a more sustainable working environment.
  • Bluetooth wireless headset with optional 3.5mm audio connection
  • Dual ENC noise-cancelling microphone removes unwanted background noises
  • Convenient on-ear volume control and flip-to-mute microphone
  • Adjustable cushioned headband and ear pads for all-day comfort
  • Long life battery provides up to 24 hours non-stop use
  • Convenient charging via USB-C connection (fully in charged in approx. 2 hours)
  • Bluetooth wireless connectivity with 10m operating range
  • Compatible with Windows, Android, iOS and macOS devices
  • Sustainable hardware design, made from 65% recycled materials
  • 5 Year limited manufacturer warranty

Contents

Headset, pop filter, 3.5mm audio cable, USB-C charging cable and user guide

Product Information


:
20Hz

:
20kHz

:
-

:
-

:
3.5mm Jack Plug

:
-

:
Trust Ayda Headsets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8713439254631

15 In stock Need more?

???PF_PDP_RSP_SUP???

£33.32 ( £39.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.32 (£39.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --