You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shyne Monitor Light Bar -
25483
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25483
- Order Code:
- CS38280
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439254839
Product Overview
- Provides anti-blue, anti-glare and flicker-free light to enhance your working environment
- Three step touch control to change colour temperature
- Adjustable brightness
- 150 Lumens max intensity (2700K colour value)
- Durable aluminium housing
- Heavyweight rubberised clamp ensures stability during use
- Powered by USB connection (USB-A port)
- Dimensions (HxWxD): 70x421x28mm
- 5 Year limited manufacturer warranty
Contents
Light bar, USB cable and user guide
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.45 (£36.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























