You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tanor 1080p Full HD Webcam, Black -
25548
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25548
- Order Code:
- CS38279
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439255485
- Technical Datasheet:
- 25548 Datasheet
Product Overview
- 1080p Full HD video resolution at 30fps with fixed focus lens
- Lens provides 65° field of view (79° diagonal)
- Built-in mono microphone
- Built-in physical privacy shutter
- Universal stand suitable for use on a monitor or flat surface
- Plug and play USB interface with 1.5m lead
- Supports Windows 10/11, macOS 12/13/14 and Chrome OS
- Environmentally friendly construction, made with 85% recycled materials
- 5 Year limited manufacturer warranty
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
58 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 05/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
1 more will be available week commencing 05/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.41 (£20.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























