You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TV / Monitor Cart with AV Shelf - 

CART01

CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf
CART01 - TV / Monitor Cart with AV Shelf

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CART01
Order Code:
CS33563
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526640925
Technical Datasheet:
CART01   Datasheet
See all Technical Docs

Product Overview

A versatile and compact TV or Monitor cart with AV and camera shelves suitable for screens up to 70", highly portable with heavy duty castors.
  • Height adjustable TV mount
  • Suitable for screen sizes up to 70"
  • Tilting action for multiple screen angles from +10/-10 degrees
  • Heavy duty castors for easy movement
  • Height adjustable AV component and camera shelves
  • VESA Mount compatibility: 200x200, 300x300, 400x200, 400x400, 600x400
  • Max weight load: 50kgs

Product Information


:
TV / Monitor Cart

:
50kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060526640925

5 In stock Need more?

???PF_PDP_RSP_SUP???

£83.42 ( £100.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.42 (£100.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --