You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Laptop Stand up to 17", Silver -
LAPSTAND-2
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- LAPSTAND-2
- Order Code:
- CS36211
- Also Known As:
- GTIN UPC EAN: 5060526641304
- Technical Datasheet:
- LAPSTAND-2 Datasheet
Product Overview
- Sturdy metal construction with an elegant silver finish
- Open frame design with excellent ventilation
- Recommended for devices with screen size from 11" to 17"
- Holds maximum weight of 5kg
- Non-slip pads keep your device firmly in place
Product Information
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.85 (£31.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























