You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Portable Laptop Riser Stand, Silver -
LAPSTAND-4
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- LAPSTAND-4
- Order Code:
- CS38256
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060526641328
Product Overview
- Premium aluminium laptop stand, suitable for 11 - 15" laptops
- Raised design provides excellent ventilation and heat dissipation
- Fully adjustable height and display angle
- Folds flat for easy storage and transportation
- Non-slip pads and feet to keep laptop secure
- Max. Weight Capacity: 5kg
- Dimensions (HxWxD): 160x260x230mm
- 1 Year manufacturer warranty
Product Information
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.97 (£20.36) | ( ) |
| 10+ | £16.10 (£19.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























