You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Theft TV Wall Mount - 19" to 40" Screen -
TTD202FLP
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD202FLP
- Order Code:
- ST03802
- Product Range
- TTAP 202
- Also Known As:
- GTIN UPC EAN: 5060161681505
- Technical Datasheet:
- TTD202FLP Datasheet
Product Range Selector (TTAP 202)
See all from this product rangeProduct Overview
- Perfect for all medium LCD/ LED TVs and monitors
- Low profile, fixed position wall mount
- Locking bar design (padlock not included)
- All mounting hardware included
- Distance from the wall: 19mm
- Supports screens from 19" to 40"
Product Information
- :
- From 19" to 40"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 100x100, 200x100, 200x200
- :
- TTAP 202
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.40 (£11.28) | ( ) |
| 5+ | £8.87 (£10.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























