You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount - 32" to 60" Screen -
TTD604F
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD604F
- Order Code:
- ST03812
- Product Range
- TTAP 604
- Also Known As:
- GTIN UPC EAN: 5060161681147
- Technical Datasheet:
- TTD604F Datasheet
Product Range Selector (TTAP 604)
See all from this product rangeProduct Overview
- Perfect for all extra large LCD/ LED and Plasma TVs
- Low profile, fixed position wall mount
- Removable bubble level for perfect positioning
- Built-in safety lock keeps your TV safe and stable
- Random hole pattern and side-to-side adjustment
- Open wall plate design allows space for cabling
- Distance from the wall: 27mm
- Supports screens from 32" to 60"
Product Information
- :
- From 32" to 60"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 200x200, 300x200, 400x400, 600x400
- :
- TTAP 604
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.62 (£15.14) | ( ) |
| 5+ | £11.92 (£14.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























