You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Theft TV Wall Mount, 30" to 70" Screen -
TTD604FLP
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD604FLP
- Order Code:
- ST03879
- Product Range
- TTAP 604
- Also Known As:
- GTIN UPC EAN: 5060161681543
- Technical Datasheet:
- TTD604FLP Datasheet
Product Range Selector (TTAP 604)
See all from this product rangeProduct Overview
- Perfect for all extra large LCD/LED TVs and monitors
- Low profile, 19mm deep wall mount
- Locking bar design (padlock not included)
- All mounting hardware included
- Supports screens from 30" to 70"
Product Information
- :
- From 30” to 70”
- :
- Flat to Wall Mount
- :
- 65kg
- :
- 600x400
- :
- TTAP 604
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 17/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
3 more will be available week commencing 17/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.19 (£20.63) | ( ) |
| 5+ | £15.71 (£18.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























