You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - 32" to 60" Screen -
TTD604T1
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD604T1
- Order Code:
- ST03876
- Product Range
- TTAP 604
- Also Known As:
- GTIN UPC EAN: 5060161681628
- Technical Datasheet:
- TTD604T1 Datasheet
Product Range Selector (TTAP 604)
See all from this product rangeProduct Overview
- Perfect for all extra large LCD/LED TVs and monitors
- Low profile, 25mm deep wall mount
- Safety screws at bottom for total security
- All mounting hardware included
- Tilts up to 10°
- Supports screens from 32" to 60"
Product Information
- :
- From 32" to 60"
- :
- Tilting Mount
- :
- 35kg
- :
- 600x400
- :
- TTAP 604
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.67 (£22.40) | ( ) |
| 5+ | £17.61 (£21.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























