You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat5e RJ45 Patch Panel -
FF24KD
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FF24KD
- Order Code:
- CS33788
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507969
- Technical Datasheet:
- FF24KD Datasheet
Product Overview
- Delivers Cat5e performance at permanent link level
- Clear port numbering and labelling facility
- Integrated horizontal IDCs for easy cable management and termination
- LSA type IDC connections, colour coded to T568b
- Robust carbon steel construction
- Dimensions (HxWxD): 44x483x111mm
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat5e
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.97 (£29.96) | ( ) |
| 3+ | £23.09 (£27.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























