You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 1U D Universal XLR Type Port Panel, 16 Ports -
FFDU16
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFDU16
- Order Code:
- CN22711
- Product Range
- FFDU16
- Also Known As:
- GTIN UPC EAN: 5055386508492
- Technical Datasheet:
- FFDU16 Datasheet
Product Range Selector (FFDU16)
See all from this product rangeProduct Overview
- Suitable for D Universal and Neutrik D series XLR connectors
- Designed to fit into standard 19” racks or cabinets
- Printed with numbered ports and labelling facility
- Supplied with cage nut set
- Dimensions: 482.6x10x45mm
Product Information
- :
- -
- :
- 16Ports
- :
- -
- :
- 1U
- :
- FFDU16
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.06 (£15.67) | ( ) |
| 5+ | £12.58 (£15.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























