You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Colour Coded Keystone Patch Panel, Multicolour -
FFK24MTCOL4
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24MTCOL4
- Order Code:
- CS37655
- Product Range
- TUK FFK24mtCOL Patch Panels
- Also Known As:
- GTIN UPC EAN: 5055386512741
- Technical Datasheet:
- FFK24MTCOL4 Datasheet
Product Range Selector (TUK FFK24mtCOL Patch Panels)
See all from this product rangeProduct Overview
- High density 1U unpopulated patch panel
- Customisable bezels allow for easy differentiation of ports
- Supplied with 6 bezels of each colour (blue, green, red, yellow)
- Clear port numbering and 'write on' labels for easy identification
- Suitable for UTP and FTP network installations
- Robust, cold-rolled steel construction
- Supplied with rear cable management bar, cage nuts and 250mm earth wire
Product Information
- :
- -
- :
- 24Ports
- :
- -
- :
- 1U
- :
- TUK FFK24mtCOL Patch Panels
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.82 (£23.78) | ( ) |
| 3+ | £18.48 (£22.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























