You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port 1U Unpopulated Angled Keystone Panel with Cable Management Bar - 

FFK24MTMI

FFK24MTMI - 24 Port 1U Unpopulated Angled Keystone Panel with Cable Management Bar
FFK24MTMI - 24 Port 1U Unpopulated Angled Keystone Panel with Cable Management Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
FFK24MTMI
Order Code:
CS33674
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386506627
Technical Datasheet:
FFK24MTMI   Datasheet
See all Technical Docs

Product Overview

Unpopulated keystone panel with a smart angled design that effectively improves port access and ensures space-saving storage of unused panels. Supports a wide range of keystone modules and suitable for use in a wide range of 19" installations.
  • Suitable for keystones up to 18mm wide
  • Ideal for both FTP and UTP installations
  • Mounts in any standard 19" rack or cabinet
  • Clear port numbering and slip-in label facility
  • 1.5mm Cold rolled steel construction with powder coated finish (RAL 9005)
  • Supplied with snap-on cable management bar
  • Dimensions (HxWxD): 43x470x260mm (approx. - assembled)

Contents

Panel, cable ties and earth wire

Product Information


:
-

:
24Ports

:
-

:
1U

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386506627

6 In stock Need more?

???PF_PDP_RSP_SUP???

£22.64 ( £27.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.64 (£27.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.75 (£24.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --