You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e 24-Port Through Coupler Panel -
FFK24PT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24PT
- Order Code:
- CS30016
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386504524
- Technical Datasheet:
- FFK24PT Datasheet
Product Overview
- Robust metal keystone panel supplied preassembled with 24 Cat 5e couplers
- Cold-rolled 1.5mm steel sheet front panel (painted black) and nickel plated rear panel
- Phosphor bronze contacts with 0.38µm gold plating
- Fixed rear cable management bar
- Dimensions (HxWxD): 45x483x103mm
Contents
Contents: Patch panel and cage nuts
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat5e
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.94 (£37.13) | ( ) |
| 3+ | £28.61 (£34.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























