You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang 32mm Surface Back Box, White - 

PSG90268

PSG90268 - 2 Gang 32mm Surface Back Box, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
PSG90268
Order Code:
CS18871
Product Range
TUK Data/Telecoms Back Boxes
Also Known As:
GTIN UPC EAN: 5055386505651
Technical Datasheet:
PSG90268   Datasheet
See all Technical Docs

Product Range Selector (TUK Data/Telecoms Back Boxes)

See all from this product range

Product Overview

Double gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
  • Tough and durable ABS construction
  • Selection of mounting holes
  • Knock-outs on all sides and base
  • Internal depth: 29mm

Contents

Back box only

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
TUK Data/Telecoms Back Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055386505651

40 In stock Need more?

???PF_PDP_RSP_SUP???

£1.69 ( £2.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --