You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat8 RJ45 Patch Panel Kit -
SEF24MC
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEF24MC
- Order Code:
- CS31884
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506603
- Technical Datasheet:
- SEF24MC Datasheet
Product Overview
- Mounts to any standard 19" rack, cabinet or wall bracket
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Supplied with 24x Cat8 shielded zinc die cast tool-less keystone outlets
- Connectors utilise 'butterfly style' termination
- Removable cable management with earthing
- Clear numbering and label facility for easy port identification
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat8
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £163.66 (£196.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























