You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat8 RJ45 STP Patch Panel, 0.5U -
SEF24TK0.5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEF24TK0.5
- Order Code:
- CS37043
- Product Range
- TUK 0.5U RJ45 Patch Panels
- Also Known As:
- GTIN UPC EAN: 5055386511393
- Technical Datasheet:
- SEF24TK0.5 Datasheet
Product Range Selector (TUK 0.5U RJ45 Patch Panels)
See all from this product rangeProduct Overview
- Performs to Cat8 standard at permanent link level in compliance with the ANSI/TIA 568-C.2-1 specifications, suitable for 5-30m cable runs
- Suitable for PoE++ applications up to 100W, fully compliant with IEC60512-99-002
- 3rd Party verified (Delta/FORCE)
- Fully shielded, die-cast keystone body to reduce interference
- Easy to use tool-less lever 'butterfly' termination
- Suitable for 0.51-0.65mm (22-24AWG) stranded and solid wires
- Supplied with earth lead (fitted)
Contents
Patch panel, cable management bar, earth lead and cage nut set
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat8
- :
- 0.5U
- :
- TUK 0.5U RJ45 Patch Panels
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.78 (£159.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























