You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOKJAC 24 Port Cat6 Patch Panel -
SF24LJ
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SF24LJ
- Order Code:
- CS32940
- Product Range
- TUK LOKJAC
- Also Known As:
- GTIN UPC EAN: 5055386507389
- Technical Datasheet:
- SF24LJ Datasheet
Product Range Selector (TUK LOKJAC)
See all from this product rangeProduct Overview
- High performance throughput, meets Cat6 transfer rates at permanent link level
- Suitable for use with 802.3at PoE+ applications
- Terminated with 110 or LSA+ type tools
- Robust, high quality SPCC (cold rolled steel) construction
- Standard 19" rack mountable
- Numbered ports and labelling facility
- Effective rear cable management system
- Dimensions (HxWxD): 44x482x115mm
Contents
Patch panel, key, cage nut set and cable ties
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- TUK LOKJAC
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.72 (£65.66) | ( ) |
| 3+ | £51.54 (£61.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























