You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Accessory, 1.5 A, Cable Joiner, TUK Cat 6A STP Connection Box/Cables -
SG78EP
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SG78EP
- Order Code:
- CS36872
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511362
- Technical Datasheet:
- SG78EP Datasheet
Product Overview
- Meets Cat6A data transfer rates, and backwards compatible with Cat5e and Cat6
- Suitable for PoE+ applications
- Tool-less termination for easy installation, but still accepts LSA+ or 110 type tools
- Suitable for solid cores (22-26 AWG)
- Flame retardent ABS construction (UL-94V0)
- Supplied with adhesive mounting pad
- Dimensions (HxWxD): 35x60x30mm
Product Information
- :
- Cable Joiner
- :
- TUK Cat 6A STP Connection Box/Cables
- :
- -
Technical Documents (2)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.28 (£5.14) | ( ) |
| 5+ | £3.89 (£4.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























