You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat6A RJ45 Patch Panel, 0.5U -
SGF24MC0.5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGF24MC0.5
- Order Code:
- CS36520
- Product Range
- TUK 0.5U RJ45 Patch Panels
- Also Known As:
- GTIN UPC EAN: 5055386511034
- Technical Datasheet:
- SGF24MC0.5 Datasheet
Product Range Selector (TUK 0.5U RJ45 Patch Panels)
See all from this product rangeProduct Overview
- Performs to Cat6A standard at permanent link level
- Robust and durable metal construction
- Accommodates LSA+ termination tools
- Horizontal IDCs with offset arrangement to minimise crosstalk
- Clearly labelled for T568B wiring
- Supplied with earth lead
Contents
Patch panel, earth lead, cage nut set and cable ties
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6a
- :
- 0.5U
- :
- TUK 0.5U RJ45 Patch Panels
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.52 (£70.22) | ( ) |
| 3+ | £54.86 (£65.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























