You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOKJAC Cat6 Locking Surface Mount Sockets, 2 Port -
SKH2LJ
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SKH2LJ
- Order Code:
- CS30772
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505880
- Technical Datasheet:
- SKH2LJ Datasheet
Product Overview
- LOKJAC security key required to utilise locking system
- High performance data throughput with Cat 6 transfer rates at permanent link level
- Terminate wilth 110 or Krone tools if conventional punch-down termination is required
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and ahesive mounting pads
- Dimensions (HxWxD): 29x62x59mm
Product Information
- :
- RJ45
- :
- Connection Box - RJ45
- :
- 1 x 2 (Ganged)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- -
- :
- Cat6
- :
- -
- :
- 2Ports
- :
- -
- :
- IDC / IDT
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Phosphor Bronze
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.79 (£6.95) | ( ) |
| 5+ | £5.35 (£6.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























