You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount - 

SKMCBKPM

SKMCBKPM - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SKMCBKPM
Order Code:
CS27667
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386504012
Technical Datasheet:
SKMCBKPM   Datasheet
See all Technical Docs

Product Overview

High performance Cat6 8p8c LSA+/110 dual IDC keystone socket with panel mount fitting; utilises an industry standard design for compatibility with a wide range of wall plates, patch panels and surface boxes.
  • High performance throughput that meets Cat6 data transfer rates at component level
  • UTP Socket to FCC68 standard
  • UL94V-0 Rated ABS housing
  • Colour coded wiring label for easy termination
  • Suitable for Krone style or 110 termination tools

Contents

Socket, panel mount adaptor, dust cover and cable retention piece

Product Information


:
RJ45

:
RJ45 Jack

:
1 x 1 (Port)

:
Receptacle

:
8Contacts

:
8P8C

:
8Ways

:
Cat6

:
-

:
Panel Mount

:
1Ports

:
Vertical

:
IDC / IDT

:
Unshielded

:
Without Magnetics

:
Gold Plated Contacts

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055386504012

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.94 ( £3.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.94 (£3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.71 (£3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --