You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP68 Rated Cat6a Panel Mountable Socket -
WSGJK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- WSGJK
- Order Code:
- CN24032
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510280
- Technical Datasheet:
- WSGJK Datasheet
Product Overview
- Able to operate in temperatures ranging from 0° up to 70°
- Compatible with Category 5e, Category 6 and Category 6A connections
- Fully compliant with Category 6A standards
- Designed to withstand a minimum 250 inserts
- IP68 rated on the socket side (i.e. dust tight and can be immersed for up to 30 minutes in water up to 1m depth).
- Screw in plug adaptor allows for the use of conventional patch leads and also reduces the risk of accidental disconnections
- No unnecessary twisting of the connection, when used with a suitable cut-out
- Dimensions: 110x55x50mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- IP68
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.54 (£13.85) | ( ) |
| 5+ | £11.12 (£13.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























