You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 Official Starter Kit with HDMI, Black -
RPI3-MODB HDMIOSK-BLK
- Manufacturer:
- U:CREATE U:CREATE
- Manufacturer Part No:
- RPI3-MODB HDMIOSK-BLK
- Order Code:
- SC14161
- Product Range
- UCreate Raspberry Pi Starter Kits
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- Raspberry Pi 3 Model B single board computer
- 32GB MicroSD card with Pi OS software
- 5V, 2.5A UK, Euro, US and Aus black power supply
- 1m Official Raspberry Pi black HDMI lead
- Official black and grey Raspberry Pi 3 case
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Product Information
- :
- Raspberry Pi Starter Kit
- :
- Broadcom
- :
- BCM2xxx
- :
- Raspberry Pi 3 Model B, 32GB Memory Card, 1m Black Raspberry Pi HDMI Lead, UK, Euro, US & Aus Power Supply, Black & Grey Raspberry Pi Case
- :
- ARM
- :
- ARM8
- :
- BCM2837, BCM43438
- :
- UCreate Raspberry Pi Starter Kits
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/11/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.98 (£59.98) | ( ) |
| 10+ | £46.92 (£56.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























