You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 B+ Plug & Play Kit -
RPI3-MODB+PNPKIT1
- Manufacturer:
- U:CREATE U:CREATE
- Manufacturer Part No:
- RPI3-MODB+PNPKIT1
- Order Code:
- SC14936
- Product Range
- UCreate Raspberry Pi Starter Kits
- Technical Datasheet:
- RPI3-MODB+PNPKIT1 Datasheet
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- 64-bit Quad core Cortex-A53 processor coupled with 1GB RAM
- 2.4GHz/5GHz IEEE 802.11b/g/n/ac Wireless LAN (WLAN)
- Bluetooth Low Energy v4.2 (BLE)
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mb/s)
- 4x USB 2.0 Ports, HDMI, MIPI DSI display port, MIPI CSI camera port
- Extended 40-pin GPIO Header
- 4-pole stereo audio/composite video output port
- MicroSD card slot for operating system and data storage
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Raspberry Pi 3 Model B+ board, 16GB MicroSD card, keyboard, mouse, black case, UK & Euro Power Supply, 2m HDMI Lead and 3m Ethernet Cable
Product Information
- :
- Broadcom
- :
- BCM2xxx
- :
- Raspberry Pi 3 Model B+ Board, 16GB MicroSD, Keyboard, Mouse, Case, PSU (UK/EU), HDMI Lead, Ethernet Cable
- :
- ARM
- :
- Cortex-A53
- :
- BCM2837B0
- :
- UCreate Raspberry Pi Starter Kits
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.98 (£63.58) | ( ) |
| 10+ | £49.72 (£59.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























