You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultimaker S5 3D Printer - 

ULTIMAKER S5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
ULTIMAKER S5
Order Code:
MK01038
Product Range
-
Also Known As:
GTIN UPC EAN: 5060641245531
Technical Datasheet:
ULTIMAKER S5   Datasheet
See all Technical Docs

Product Overview

The Ultimaker S5 printer provides complete professional 3D printing solution with simple setup, high uptime and reliable dual extrusion.
  • Fast and easy front-loading of up to six filaments
  • Uninterrupted printing with automatic material switching
  • Humidity controlled material storage
  • Compatible with third-party filaments including composites
  • Enclosed build chamber and EPA filter remove up to 95% of ultrafine particles (UFPs)
  • 24/7 productivity
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
2.85mm

:
0.8mm

:
ABS, CPE, CPE+, Nylon, PLA, PLA, PC, PP, PVA, TPU 95A

:
330mm x 240mm x 300mm

:
0.25mm, 0.4mm, 0.6mm, 0.8mm

:
-

:
-

:
500W

:
Ethernet, USB, WiFi

:
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF

:
Cura, Cura Connect

:
Mac OS, Linux, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060641245531

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5,395.00 ( £6,474.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5,395.00 (£6,474.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --