You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Patch Cord Tester -
00A-200-001-00
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 00A-200-001-00
- Order Code:
- CS09357
- Product Range
- -
- Technical Datasheet:
- 00A-200-001-00 Datasheet
Product Overview
- Gives an instant indication of the connections present
- Four bi-colour LEDs indicate the status of the pairs in the cabling
- Separate indicator also shows the shield connection for shielded systems
- Circuitry has been specially designed to identify crossover patch cords
- Equally suited to check a single patch cord or a complete channel
- Tester:
- Checks shielded and unshielded cabling
- Identifies crossover patch cords
- Cable Stripper:
- Controlled cutting depth
- Encapsulated blades for maximum safety
- Minimises damage to wires
- Strips UTP, FTP and outer jacket on RG58/RG59 coax cables
- Depth of cut: 0.5mm
- Min./max. cable diameter: 5/8mm
Product Information
- :
- Network Cable Tester
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.73 (£27.28) | ( ) |
| 2+ | £21.21 (£25.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























