You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Deep Hex Drive Chrome Socket, 18mm -
1961
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 1961
- Order Code:
- TL02403
- Product Range
- 3/8" Deep Hex Drive Chrome Sockets
- Also Known As:
- GTIN UPC EAN: 5018341019617
Product Range Selector (3/8" Deep Hex Drive Chrome Sockets)
See all from this product rangeProduct Overview
- High-quality chrome construction for strength and corrosion resistance
- Deep socket design for improved access to recessed fasteners
- 3/8" Drive size for compatibility with a wide range of ratchets and accessories
- Precision-engineered for a secure grip and reliable performance
Product Information
- :
- Deep
- :
- 18mm
- :
- -
- :
- 3/8"
- :
- 3/8" Deep Hex Drive Chrome Sockets
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.31 (£6.37) | ( ) |
| 5+ | £4.94 (£5.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























