You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brick Jointer 1/2" & 5/8" -
52620
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 52620
- Order Code:
- TL09891
- Also Known As:
- GTIN UPC EAN: 5029594526203
Product Overview
- Specifically designed for 13mm and 16mm mortar joints
- Made from quality carbon steel, correctly hardened and tempered ensures long-lasting performance
- Ergonomic handle for comfortable use over extended periods
- Provides a professional, clean finish to brickwork every time
- Smooth satin finish allows mortar to glide easily for precise joint shaping and easy cleaning
- Length: 295mm
Product Information
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.90 (£2.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























