You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOFT TOUCH DUSTING BRUSH (32MM) BLK - 

84042

84042 - SOFT TOUCH DUSTING BRUSH (32MM) BLK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
84042
Order Code:
WG18999
Product Range
-

Product Overview

  • Soft touch
  • Will accommodate 32mm Ø tubes

Product Information


:
Dusting Brush

:
32mm Vacuum Cleaners

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

197 In stock Need more?

???PF_PDP_RSP_SUP???

£2.53 ( £3.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.53 (£3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --