You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Megaphone - 952.016UK -
L25
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- L25
- Order Code:
- LS02396
- Product Range
- -
- Also Known As:
- 952.016UK, GTIN UPC EAN: 5015972053485
Product Overview
- Push to talk switch
- Rotary volume control
- Made from strong ABS with a rubber edge protector
- Comfortable strong shoulder strap
- Switchable siren function
- Pistol grip handle with trigger switch
- Supplied with 5m power lead, cigarette lighter plug to DC plug for external 12Vdc operation
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.78 (£80.14) | ( ) |
| 3+ | £64.78 (£77.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























