You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Screwdriver Set, 15 Piece -
AK208
Product Overview
- One of a comprehensive range of Premier Hand Tools, suitable for daily professional use
- Heavy-duty 1/2" Sq drive impact driver with Chrome Vanadium steel bits
- Chrome plated impact body with twist-reverse function
- Heavy knurling allows grip by oily hands
- Supplied in composite storage case
Contents
1/2" Sq Drive Impact Driver, Bits; Slotted; 5mm, 6mm, 8mm, 10mm, 12mm, Phillips; PH1, PH2, PH3, PH4, Hex; 4mm, 5mm, 6mm, 8mm, Adaptor; 1/2" Sq Drive x 8mm Hex
Product Information
- :
- Contains screwdriver bits of Hex: 4, 5, 6, 8mm, Slotted: 5, 6, 8, 10, 12mm, Phillips: No.1, No.2, No.3, No.4 and Adaptor: 1/2" to 6mm
- :
- -
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.46 (£34.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























