You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anemometer, 0.1m/s to 25m/s, 0 °C, 50 °C, 210 mm -
AVM-8880
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- AVM-8880
- Order Code:
- IN06351
- Product Range
- -
- Technical Datasheet:
- AVM-8880 Datasheet
Product Overview
- Dual LCD display with backlight
- Measures air velocity in m/s, ft/min, km/h, knots or mph
- Measures air volume m³/min or ft³/min
- Telescopic hot wire probe (0.3 to 1m) with ⌀9mm probe head
- Measures temperature in °C or °F
- USB interface for real time transfer of readings to a PC for recording and analysis
- Data Hold, Min/Max functions
- Mean point (Average) over displayed elapsed time
- Auto power off and battery indicator
- Standard ¼" camera bush for tripod mounting
- Air velocity range: 0 to 25m/s, 20 to 4,925ft/min, 0.2 to 55.8mph, 0.3 to 90km/hr, 0.2 to 48.5 knots
- Basic accuracy: ±5%
- Resolution: 0.01m/s
- Air volume range: 0 to 999.9 m³/m
- Weight: 323g
Contents
Contents: Anemometer, USB cable, software, hard carry case, probe, batteries and power adaptor
Product Information
- :
- 0.1m/s to 25m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
- :
- 210mm
- :
- 75mm
- :
- 50mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £166.65 (£199.98) | ( ) |
| 3+ | £154.75 (£185.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























