You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Plastic Paint Roller Scuttle Tray, 15L -
BPS
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- BPS
- Order Code:
- TL04354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200004737
Product Overview
- 15 Litre capacity with metal handle
- Suitable for use with all 9" & 12" rollers
- Dimensions (LxWxD): 410 x 280 x 230mm
Product Information
- :
- 15l
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 17/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
20 more will be available week commencing 17/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.54 (£7.85) | ( ) |
| 5+ | £5.89 (£7.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























