You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort 1.2 Lead, 2m Black - Lockable - 

99DP-002LOCK

99DP-002LOCK - DisplayPort 1.2 Lead, 2m Black - Lockable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
99DP-002LOCK
Order Code:
AV26238
Product Range
-
Technical Datasheet:
99DP-002LOCK   Datasheet
See all Technical Docs

Product Overview

High quality DisplayPort cable with a secure, locking design. Delivers AV signals up to 4K x 2K resolution.
  • Audio and video bandwidth up to 10.8Gbps
  • Supports 8-bit and 10-bit Deep Colour
  • Fully compliant with DisplayPort version 1.2
  • Gold flashed connectors
  • 28 AWG fully shielded cable

Contents

Contents: DisplayPort cable only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

123 In stock Need more?

???PF_PDP_RSP_SUP???

£4.85 ( £5.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.85 (£5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.64 (£5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.38 (£5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.22 (£5.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --