You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Drill Stand 540mm -
CDS1
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CDS1
- Order Code:
- TL01782
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086100621
Product Overview
- Advanced features include:
- Maximum drilling depth: 70mm
- Column to drill centre: 140mm
- Column height: 550mm
- Lockable depth stop with scale
- Suits all drills with the standard 43mm neck
- Tough cast iron base (160 x 160mm) with holes for bench mounting
- Dimensions (LxWxH): 410mm x 170mm x 540mm
- Weight: 7kg
Footnotes
Product Information
- :
- Power Drill Stand
- :
- Power Drills
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.94 (£47.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























