You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA Cat5 Audio/Video Extender -
EVA214
Product Overview
- Works up to 150m away
- 4 position distance equaliser for optimum signal
- Supports resolutions up to 1024x768
- Use standard Cat5/ 5e/ 6 unshielded cable as the data link
- Mono audio facility
- Standard 15-way Hi-D male input and 2x 15-way Hi-D female outputs
- Uses 3.5mm sockets for audio input and outputs
- RJ45 sockets for the Cat5 cable
- Powered by ac adaptors
- No operating system required
- Dimensions (HxWxD): 20 x 104 x 70mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Tx, Rx, 2x ac adaptors and user guide.
Product Information
- :
- VGA & Audio over Ethernet
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £111.99 (£134.39) | ( ) |
| 3+ | £106.59 (£127.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























