You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging Bracket for Motorists First Aid Kit -
EVB01
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- EVB01
- Order Code:
- HE31927
- Product Range
- First Aid Kit Wall Brackets
Product Range Selector (First Aid Kit Wall Brackets)
See all from this product rangeProduct Overview
- Allows the kits to be stored safely and securely with an easy release mechanism
- Easy release mechanism
- Bracket allows the kit to be opened and used as workbench against a wall
- Bracket for Small Cases: 17cm x 27cm
Product Information
- :
- Motorists First Aid Kit
- :
- First Aid Kit Wall Bracket
- :
- First Aid Kit Wall Brackets
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.17 (£5.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























