You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On-Ear Stereo Gaming Headset, Black / Red -
HS7260R
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- HS7260R
- Order Code:
- CS37016
- Product Range
- HS7260 Headset
Product Range Selector (HS7260 Headset)
See all from this product rangeProduct Overview
- Fully adjustable lightweight headband design
- Large cushioned ear pads ensure long term comfort
- Adjustable boom microphone
- Inline volume and mute control
- Universal 3.5mm Jack plug connection
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
- :
- HS7260 Headset
Technical Documents (0)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.46 (£6.55) | ( ) |
| 10+ | £4.95 (£5.94) | ( ) |
| 50+ | £4.54 (£5.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























