You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity Meter, 0% to 100% Relative Humidity, 2 %, 0.1 °C, 155 mm, 72 mm, 35 mm -
HTD-625
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- HTD-625
- Order Code:
- IN05231
- Product Range
- -
- Technical Datasheet:
- HTD-625 Datasheet
Product Overview
- Dual display of humidity and temperature
- Measures temperature in °C or °F
- Impact-resistant ABS case with rubber boot and flip-out desk stand
- Probe with 1.8m coiled cable
- 45mm high intensity backlit LCD with dual display and status indicators
- Sampling rate 2.5 times per second
- Data hold and max/min hold functions
- Auto power off
- Mounting clip on the instrument allows single-handed use
Contents
Carry bag & strap, rubber boot and battery
Footnotes
Product Information
- :
- 0% to 100% Relative Humidity
- :
- 2%
- :
- 0.1°C
- :
- 155mm
- :
- 72mm
- :
- 35mm
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £97.92 (£117.50) | ( ) |
| 3+ | £92.76 (£111.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























