You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Push Panic Button, White - 

KP1

KP1 - Single Push Panic Button, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
KP1
Order Code:
SR00163
Product Range
-

Product Overview

This personal attack button is ideal for banks and shops where quiet operation of the alarm is of importance.
  • Silent operation
  • Visual indication of operation
  • Key resettable
  • Can be linked to audible devices
  • Premium 1.2mm metal used
  • Dimensions (WxHxD): 62 x 26 x 80mm

Footnotes

The key is supplied inside the unit

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£4.45 ( £5.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --